MMK5123J100J01L4BULK

KEMET
80-MMK5123J100J01L4
MMK5123J100J01L4BULK

Mfr.:

Description:
Film Capacitors 100volts 0.012uF 5% LS 5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,421 € 0,42 €
0,28 € 2,80 €
0,175 € 17,50 €
0,141 € 70,50 €
0,117 € 117,00 €
0,106 € 212,00 €
0,097 € 388,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.012 uF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
2.5 mm (0.098 in)
General Film Capacitors
63 VAC
5 %
2 Pin
6.5 mm (0.256 in)
- 55 C
+ 100 C
MMK
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: F601JF123J100C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99