MMK5105J100J06L4BULK

80-MMK5105J100J06L4
MMK5105J100J06L4BULK

Mfr.:

Description:
Film Capacitors 100volts 1uF 5% LS 5mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1 uF
100 VDC
Radial
Polyester
5 mm (0.197 in)
7.2 mm (0.283 in)
7.2 mm (0.283 in)
General Film Capacitors
63 VAC
5 %
2 Pin
13 mm (0.512 in)
- 55 C
+ 100 C
MMK
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.5 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: F601JU105J100C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99