MMK10124K400A03L4BULK

80-MMK10124K400A3L4
MMK10124K400A03L4BULK

Mfr.:

Description:
Film Capacitors 400volts 0.12uF 10% LS 10mm

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.12 uF
400 VDC
Radial
Polyester
10 mm (0.394 in)
13 mm (0.512 in)
5 mm (0.197 in)
General Film Capacitors
200 VAC
10 %
2 Pin
11 mm (0.433 in)
- 55 C
+ 100 C
MMK
Bulk
Brand: KEMET
Lead Diameter: 0.6 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: F601AK124K400C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.