MMK10105J63A02L4BULK

80-MMK10105J63A2L4
MMK10105J63A02L4BULK

Mfr.:

Description:
Film Capacitors 63volts 1uF 5% LS 10mm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.275

Stock:
1.275 Can Dispatch Immediately
Quantities greater than 1275 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,672 € 6,72 €
0,618 € 61,80 €
0,529 € 264,50 €
0,528 € 528,00 €
0,519 € 1.038,00 €
0,48 € 4.800,00 €
0,471 € 11.775,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
1 uF
63 VDC
Radial
Polyester
10 mm (0.394 in)
13 mm (0.512 in)
4.5 mm (0.177 in)
General Film Capacitors
40 VAC
5 %
2 Pin
10.5 mm (0.413 in)
Straight
- 55 C
+ 100 C
MMK
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Lead Diameter: 0.6 mm
Life: 200000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Metallized Polyester Film Capacitors
Part # Aliases: F601AH105J063C
Unit Weight: 803,110 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy.