MDS15563K100B53P3TUBE

80-MDS15563K100B53P3
MDS15563K100B53P3TUBE

Mfr.:

Description:
Film Capacitors 100volts 0.056uF 10% LS 15mm

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.056 uF
100 VDC
SMD/SMT
Polyester
15 mm (0.591 in)
11 mm (0.433 in)
16.5 mm (0.65 in)
SMD Film Capacitors
63 VAC
10 %
6 Pin
6.05 mm (0.238 in)
MDS
Tube
Brand: KEMET
Product Type: Film Capacitors
Factory Pack Quantity: 43
Subcategory: Capacitors
Part # Aliases: F173BA563K100T
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Finland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Specialty & Multi-Component Solution Capacitors

KEMET Specialty and Multi-Component Solution Capacitors offer a 0.01µF to 6.8µF capacitance range and an 18VDC to 630VDC voltage range. These solutions are ideal for numerous applications, including but not limited to DC/DC converters, contact protection, and contact interference suppression. KEMET Specialty and Multi-Component Solutions Capacitors include the F5A, F5B, F5D, F43, MDC, MDS, P409, P410, PMR205, and PMZ2035 series.