MA-2043

80-MA-2043
MA-2043

Mfr.:

Description:
Power Line Filters 250VAC 4A -25 / +55C Plastic box

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Noise Filter
250 VAC, 250 VDC
4 A
Through Hole
Solder Pin
750 uA
MA
Bulk
60 Hz
Brand: KEMET
Compliance: UL; CSA; TUV
Height: 22.5 mm
Length: 38 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 50
Subcategory: Power Condition
Width: 30 mm
Part # Aliases: UNFMA2043XXXXX
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543900000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.