M550B347K030AS

80-M550B347K030AS
M550B347K030AS

Mfr.:

Description:
Tantalum Capacitors - Polymer 30volts 340uF 10%

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
340 uF
30 VDC
Screw
10 %
50 mOhms
11.1 mm
- 55 C
+ 105 C
B Case
M550
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Length: 48.4 mm
Product Type: Tantalum Capacitors
Factory Pack Quantity: 10
Subcategory: Capacitors
Width: 28.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532210000
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532100000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99