M550B108K040TH

80-M550B108K040TH
M550B108K040TH

Mfr.:

Description:
Tantalum Capacitors - Polymer 40V 1000uF 10% ESR=25mOhms

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
1000 uF
40 VDC
Screw
10 %
25 mOhms
11.1 mm
- 55 C
+ 105 C
B Case
M550
Bulk
Brand: KEMET
Length: 52.1 mm
Product Type: Tantalum Capacitors
Subcategory: Capacitors
Width: 50.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532210000
CNHTS:
8532211000
USHTS:
8532210080
JPHTS:
853221000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

M55 Tantalum Through-Hole Capacitors

KEMET M55 Tantalum Through-Hole Capacitors are manufactured with polymer hermetic seals in parallel. Both the M550 and M551 series provide high, stable capacitance up to 8200µF, ESR as low as 15mΩ, and low, stable leakage current in a mechanically robust package. The M550 series is rated at 105°C while the M551 series is rated at 125°C. KEMET M55 Tantalum Through-Hole Capacitors offer reduced ESR and enhanced capacitance retention at higher frequencies and lower temperatures than other wet electrolyte-based modules.