M39014/02-1320

KEMET
80-M39014/02-1320
M39014/02-1320

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47 uF X7R 10% 0.2 in LDD Mil X7R PRF39014

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 507

Stock:
507
Can Dispatch Immediately
On Order:
972
Expected 5/20/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,31 € 3,31 €
2,15 € 21,50 €
1,97 € 98,50 €
1,85 € 185,00 €
1,64 € 820,00 €
1,58 € 1.580,00 €
1,51 € 3.020,00 €
1,47 € 7.350,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS: N
REACH - SVHC:
LDD Mil X7R PRF39014
Radial
0.47 uF
50 VDC
BX
10 %
5.08 mm
Molded
- 55 C
+ 125 C
MIL-PRF MLCCs
7.37 mm
2.29 mm
7.37 mm
EREL
Bulk
Brand: KEMET
Class: Class 2
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 2.5 %
Lead Diameter: 0.635 mm
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Type: Multilayer Ceramic Capacitor
Part # Aliases: CKR06BX474KR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99

CK/CKR Axial & Radial Leaded MIL-SPEC Capacitors

KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors offer a 10pF to 1µF capacitance range and a voltage rating of up to 200VDC. These capacitors are qualified for various military specifications, including MIL-PRF-11015, MIL-PRF-M390414/01, and MIL-PRF-M39014/02. KEMET CK/CKR Axial and Radial Leaded MIL-SPEC Capacitors feature a structure that is fired at high temperatures to produce a monolithic block that provides high capacitance values in a small physical form.