M3253504E2X105KZMB

KEMET
80-M325354E2X105KZMB
M3253504E2X105KZMB

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1 uF X7R 0805 10% SMD MIL X7R PRF32535

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
1.000
Factory Lead Time:
62
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,95 € 11,95 €
9,06 € 90,60 €
8,27 € 827,00 €
8,11 € 4.217,20 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
1 uF
10 VDC
X7R
10 %
0805
2012
SMD/SMT
Standard
- 55 C
+ 125 C
2.01 mm (0.079 in)
1.27 mm (0.05 in)
1.52 mm (0.06 in)
High Reliability MLCCs
SMD MIL X7R PRF32535
Waffle
Brand: KEMET
Class: Class 2
Package/Case: 0805 (2012 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 130
Subcategory: Capacitors
Type: Ceramic Chip MLCC
Part # Aliases: C0805K105K8RML
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For optional Group A testing data, an additional $50 fee will be applied.
For optional Lot Specific Group A testing data, an additional $100 fee will be added.

Please contact a Mouser Technical Sales Representative for
further information.

5-0924-4

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIL-PRF-32535 Surface Mount Capacitors

KEMET MIL-PRF-32535 Surface Mount Capacitors are designed to meet demanding high-reliability defense and aerospace applications. These capacitors capitalize on Base Metal Electrode (BME) technology and are qualified under performance specification MIL-PRF-32535 and QPL listed, allowing them to exceed the requirements outlined by DLA. The MIL-PRF-32535 capacitors meet the demand for higher capacitance in a smaller case size by providing a 55-fold increase in capacitance over MIL-PRF-55681 and MIL-PRF-123. The MIL-PRF-32535 Surface Mount Capacitors have a flexible termination option available and capacitance offerings ranging from 39pF to 10μF.