M-TRS5-20B

80-M-TRS5-20B
M-TRS5-20B

Mfr.:

Description:
Thermostats 20C 50W 110V Break Axial Mold Type

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Thermostats
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2.5 C
Thermostats
Brand: KEMET
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 20 C
Packaging: Tray
Product Type: Thermostats
Series: M-TRS
Factory Pack Quantity: 50
Subcategory: Sensors
Part # Aliases: USEI20B0000000
Unit Weight: 4,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9032108990
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.