LF-340

80-LF-340
LF-340

Mfr.:

Description:
Power Line Filters 250VAC 40A -20 /+45C Metal Box

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
386,17 € 386,17 €
385,36 € 9.634,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
3-Phase Filter
250 VAC, 250 VDC
40 A
Chassis Mount
Screw
1 mA
LF Three-Phase
Bulk
60 Hz
Brand: KEMET
Compliance: UL
Height: 80 mm
Length: 200 mm
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: - 20 C
Product Type: Power Line Filters
Factory Pack Quantity: 1
Subcategory: Power Condition
Width: 180 mm
Part # Aliases: UNFLF340XXXXXX
Unit Weight: 5,3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543900000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.