LF-230N

80-LF-230N
LF-230N

Mfr.:

Description:
Power Line Filters 250VAC 30A -20 /+55C Metal Box

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Single Phase Filter
250 VAC, 250 VDC
30 A
Chassis Mount
Screw
1 mA
LF
Bulk
60 Hz
Brand: KEMET
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 60 mm
Length: 130 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Power Line Filters
Factory Pack Quantity: 4
Subcategory: Power Condition
Width: 70 mm
Part # Aliases: UNFLF230NXXXXX
Unit Weight: 1,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99