LF-215P

80-LF-215P
LF-215P

Mfr.:

Description:
Power Line Filters KEMET, LF, Noise Filters, Commercial Grade

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Small Current Type Noise Filter
250 VAC, 250 VDC
15 A
Chassis Mount
Stud
1 mA
LF
Bulk
Brand: KEMET
Height: 50 mm
Length: 95 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 20 C
Product Type: Power Line Filters
Factory Pack Quantity: 5
Subcategory: Power Condition
Width: 57 mm
Unit Weight: 620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543900000
USHTS:
8543903500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.