LDEDF4330MA0N00

80-LDEDF4330MA0N00
LDEDF4330MA0N00

Mfr.:

Description:
Film Capacitors 63V 3.3 uF + 125 C 20% AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
3.3 uF
63 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
10.5 mm (0.413 in)
7.9 mm (0.311 in)
Stacked Film Capacitors
40 VAC
20 %
2 Pin
4.7 mm (0.185 in)
3040 (7610 metric) Reversed
- 55 C
+ 125 C
LDE
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Automotive LDE Unencapsulated Stacked Chip
Part # Aliases: DEDF4330MA0N00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99