LDEDE4150KA0N00

KEMET
80-LDEDE4150KA0N00
LDEDE4150KA0N00

Mfr.:

Description:
Film Capacitors 63V 1.5 uF + 125 C 10% AEC-Q200

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.5 uF
63 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
7.3 mm (0.287 in)
6.1 mm (0.24 in)
Stacked Film Capacitors
40 VAC
10 %
2 Pin
4.3 mm (0.169 in)
2824 (7260 metric)
- 55 C
+ 125 C
LDE
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: IT
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 1750
Subcategory: Capacitors
Type: Automotive LDE Unencapsulated Stacked Chip
Part # Aliases: DEDE4150KA0N00
Unit Weight: 571,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
BRHTS:
85322510
ECCN:
EAR99