LDECC3100KA5N00

80-LDECC3100KA5N00
LDECC3100KA5N00

Mfr.:

Description:
Film Capacitors 50V 0.1 uF + 125 C 10% AEC-Q200

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
0.1 uF
50 VDC
SMD/SMT
Polyethylene Naphthalate (PEN)
4.7 mm (0.185 in)
3.3 mm (0.13 in)
Stacked Film Capacitors
40 VAC
10 %
2 Pin
2.4 mm (0.094 in)
1812 (4532 metric)
- 55 C
+ 125 C
LDE
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: KEMET
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Type: Automotive LDE Unencapsulated Stacked Chip
Part # Aliases: DECC3100KA5N00
Unit Weight: 233,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
USHTS:
8532250045
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

LDE Automotive PEN Film Capacitors

KEMET LDE Automotive Polyethylene Naphthalate (PEN) Film Capacitors are general-purpose capacitors designed for high-reliability and high-temperature service. These AEC-Q200-qualified components range in capacitance from 0.001µF to 4.7µF with ±10% and ±20% standard tolerances in an EIA package ranging from 1206 to 6054. The LDE caps feature rated voltages from 40VAC to 250VAC and 50VDC to 1000VDC. Typical applications include filtering, timing, bypassing, and coupling. KEMET LDE Automotive PEN Film Capacitors are not suitable for across-the-line applications.