LDBCB2470JC5N0

KEMET
80-LDBCB2470JC5N0
LDBCB2470JC5N0

Mfr.:

Description:
Film Capacitors 50volts 0.047uF 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.869

Stock:
4.869 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,31 € 1,31 €
0,689 € 6,89 €
0,634 € 63,40 €
0,542 € 271,00 €
0,487 € 487,00 €
Full Reel (Order in multiples of 2250)
0,467 € 1.050,75 €
0,458 € 2.061,00 €
0,446 € 4.014,00 €
0,444 € 10.989,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.047 uF
50 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
3.3 mm (0.13 in)
2.5 mm (0.098 in)
SMD Film Capacitors
40 VAC
5 %
2 Pin
2.3 mm (0.091 in)
1210
- 55 C
+ 125 C
LDB
Reel
Cut Tape
MouseReel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 2250
Subcategory: Capacitors
Part # Aliases: DBCB2470JC5N0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99