LDBAB2560GC5N0

KEMET
80-LDBAB2560GC5N0
LDBAB2560GC5N0

Mfr.:

Description:
Film Capacitors 16V 0.056uF 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
25 Weeks Estimated factory production time.
Minimum: 2250   Multiples: 2250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2250)
0,523 € 1.176,75 €
0,522 € 2.349,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.056 uF
16 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
3.3 mm (0.13 in)
2.5 mm (0.098 in)
Stacked Film Capacitors
2 %
2 Pin
1.7 mm (0.067 in)
- 55 C
+ 125 C
LDB
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 2250
Subcategory: Capacitors
Type: LDE Unencapsulated Film Capacitors
Part # Aliases: DBAB2560GC5N0
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
BRHTS:
85322590
ECCN:
EAR99