LDBAA2220GC5N0

KEMET
80-LDBAA2220GC5N0
LDBAA2220GC5N0

Mfr.:

Description:
Film Capacitors 16volts 0.022uF 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 564

Stock:
564 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,28 € 1,28 €
0,671 € 6,71 €
0,617 € 61,70 €
0,527 € 263,50 €
0,50 € 500,00 €
Full Reel (Order in multiples of 3000)
0,451 € 1.353,00 €
0,434 € 2.604,00 €
0,433 € 3.897,00 €
0,43 € 10.320,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.022 uF
16 VDC
SMD/SMT
Polyphenylene Sulfide (PPS)
3.3 mm (0.13 in)
1.7 mm (0.067 in)
SMD Film Capacitors
2 %
2 Pin
1.1 mm (0.043 in)
1206
- 55 C
+ 125 C
LDB
Reel
Cut Tape
MouseReel
Brand: KEMET
Moisture Sensitive: Yes
Product Type: Film Capacitors
Factory Pack Quantity: 3000
Subcategory: Capacitors
Part # Aliases: DBAA2220GC5N0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532250000
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
MXHTS:
8532259999
BRHTS:
85322510
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.