LA12-48V21

KEMET
80-LA12-48V21
LA12-48V21

Mfr.:

Description:
Board Mount Current Sensors AC/DC 48A 2 Turns

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
35 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,10 € 42,10 €
40,48 € 202,40 €
40,17 € 401,70 €
26,02 € 650,50 €
22,11 € 1.105,50 €
13,77 € 3.442,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
48 A
Brand: KEMET
Height: 21 mm
Length: 19.6 mm
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 10 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: MDCS
Factory Pack Quantity: 50
Subcategory: Sensors
Tradename: MDCS
Width: 18 mm
Part # Aliases: USEL48V2100000
Unit Weight: 7,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99

Sensor Components

KEMET Sensors include a comprehensive lineup of current, thermal, and proximity detection sensors. Current sensors measure the amount of current flowing in a circuit and are available as low- or high-alternating current transformers, zero-phase transformers, and direct/pulse current sensors.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Magnetic Direct Current Sensors

KEMET Magnetic Direct Current Sensors (MDCS™) are designed with proprietary magnetic material and a hall element. These sensors are used for the magnetic detection of Direct Currents (DC), Alternating Currents (AC), and pulse currents. The MDCS devices offer excellent linearity of the measured current and the converted power output. The output voltage in these sensors varies in proportion to the strength of the current measured. KEMET Magnetic Direct Current Sensors are suitable for inverter-based home appliances (air conditioners), general-purpose inverters, AC variable-speed drives and servo drives, industrial machinery, UPSs, and DC motor controls.