L1GN501604KA02

KEMET
80-L1GN501604KA02
L1GN501604KA02

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.6uF C0G 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,95 € 1.397,50 €
27,80 € 2.780,00 €
23,96 € 11.980,00 €
5.000 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Multilayer Ceramic Capacitors MLCC - Leaded
RoHS:  
KPS-MCC Indust
Radial
0.6 uF
100 VDC
C0G (NP0)
10 %
11.43 mm
Conformally Coated
- 55 C
+ 200 C
Stacked MLCCs
6.35 mm
7.62 mm
2.54 mm
Waffle
Brand: KEMET
Dissipation Factor DF: 0.1 %
Lead Style: Straight
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Low ESR
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532240000
CNHTS:
8532249000
CAHTS:
8532240090
USHTS:
8532240060
JPHTS:
853224000
KRHTS:
8532240000
MXHTS:
8532240400
BRHTS:
85322490
ECCN:
EAR99