L1210R470KDWIT

80-L1210R470KDWIT
L1210R470KDWIT

Mfr.:

Description:
Power Inductors - SMD 1210 47uH 10% 390mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.383

Stock:
2.383 Can Dispatch Immediately
Quantities greater than 2383 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,31 € 3,10 €
0,285 € 7,13 €
0,23 € 23,00 €
0,218 € 54,50 €
0,192 € 96,00 €
Full Reel (Order in multiples of 1000)
0,162 € 162,00 €
0,16 € 800,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1210 (3225 metric)
Shielded
47 uH
10 %
480 mA
670 mOhms
- 40 C
+ 105 C
10 MHz
Standard
3.2 mm
2.5 mm
2.5 mm
Ferrite
L-DWI
Reel
Cut Tape
MouseReel
Application: High Current
Brand: KEMET
Case Code - in: 1210
Case Code - mm: 3225
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.