L1007R100MPWRT

80-L1007R100MPWRT
L1007R100MPWRT

Mfr.:

Description:
Power Inductors - SMD 1007 10uH 20% 180mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.743

Stock:
1.743 Can Dispatch Immediately
Quantities greater than 1743 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,189 € 0,19 €
0,153 € 1,53 €
0,142 € 3,55 €
0,113 € 11,30 €
0,104 € 26,00 €
0,088 € 88,00 €
Full Reel (Order in multiples of 2000)
0,078 € 156,00 €
0,067 € 268,00 €
0,064 € 640,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
1007 (2518 metric)
Shielded
10 uH
20 %
180 mA
190 mOhms
- 40 C
+ 105 C
30 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
L-PWR
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - in: 1007
Case Code - mm: 2518
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 65,038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99