L1007C2R2MPWST

80-L1007C2R2MPWST
L1007C2R2MPWST

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20%

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
1007 (2518 metric)
Shielded
2.2 uH
20 %
340 mA
90 mOhms
- 40 C
+ 105 C
68 MHz
Standard
2.5 mm
1.8 mm
1.8 mm
Ferrite
L-PWS
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - in: 1007
Case Code - mm: 2518
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 7.96 MHz
Unit Weight: 65,038 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504509590
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99