L0806C101MPWIT

80-L0806C101MPWIT
L0806C101MPWIT

Mfr.:

Description:
Power Inductors - SMD 0806 100uH 20% 75mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.783

Stock:
1.783 Can Dispatch Immediately
Quantities greater than 1783 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,232 € 0,23 €
0,192 € 1,92 €
0,177 € 4,43 €
0,137 € 13,70 €
0,13 € 32,50 €
0,101 € 101,00 €
Full Reel (Order in multiples of 2000)
0,089 € 178,00 €
0,082 € 328,00 €
0,077 € 770,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
100 uH
20 %
75 mA
8 Ohms
- 40 C
+ 105 C
8 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
L-PWI
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 0806
Case Code - mm: 2016
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 796 kHz
Unit Weight: 21,475 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.