L0806B100JSWST

80-L0806B100JSWST
L0806B100JSWST

Mfr.:

Description:
RF Inductors - SMD 0806 10uH 5% 218mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.182

Stock:
2.182 Can Dispatch Immediately
Quantities greater than 2182 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,172 € 0,17 €
0,144 € 1,44 €
0,12 € 12,00 €
0,106 € 106,00 €
Full Reel (Order in multiples of 2000)
0,105 € 210,00 €
0,097 € 388,00 €
0,092 € 920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0806 (2016 metric)
Unshielded
10 uH
5 %
215 mA
1.2 Ohms
- 40 C
+ 105 C
27 MHz
Standard
2 mm
1.6 mm
1.6 mm
Ferrite
L-SWS
Reel
Cut Tape
MouseReel
Application: RF
Brand: KEMET
Case Code - in: 0806
Case Code - mm: 2016
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99