L0805C3N3SRMST

80-L0805C3N3SRMST
L0805C3N3SRMST

Mfr.:

Description:
RF Inductors - SMD 0805 0.0033uH 300mAmps +/-0.3nH

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.540

Stock:
3.540 Can Dispatch Immediately
Quantities greater than 3540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,215 € 0,22 €
0,181 € 1,81 €
0,167 € 4,18 €
0,129 € 12,90 €
0,123 € 30,75 €
0,095 € 95,00 €
0,085 € 212,50 €
Full Reel (Order in multiples of 4000)
0,077 € 308,00 €
0,073 € 584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: RF Inductors - SMD
RoHS:  
Multilayer
0805 (2012 metric)
Shielded
3.3 nH
0.3 nH
300 mA
130 mOhms
- 40 C
+ 85 C
12
6 GHz
Standard
2 mm
1.25 mm
1.25 mm
L-RMS
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 0805
Case Code - mm: 2012
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99