L0805C220MDWST

80-L0805C220MDWST
L0805C220MDWST

Mfr.:

Description:
Power Inductors - SMD 0805 22uH 20% 135mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Power Inductor
0805 (2012 metric)
Shielded
22 uH
20 %
280 mA
1.7 Ohms
- 40 C
+ 105 C
16 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
L-DWS
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
8504500001
BRHTS:
85045000
ECCN:
EAR99