L0805B101MDWLT

80-L0805B101MDWLT
L0805B101MDWLT

Mfr.:

Description:
Power Inductors - SMD 100uH 30mA 20% DCR=7Ohms

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.568

Stock:
5.568 Can Dispatch Immediately
Quantities greater than 5568 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,327 € 0,33 €
0,274 € 2,74 €
0,251 € 6,28 €
0,203 € 20,30 €
0,192 € 48,00 €
0,164 € 82,00 €
0,154 € 154,00 €
Full Reel (Order in multiples of 3000)
0,138 € 414,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
0805 (2012 metric)
Unshielded
100 uH
20 %
30 mA
7 Ohms
- 40 C
+ 105 C
8 MHz
Standard
2 mm
1.25 mm
1.25 mm
Ferrite
L-DWL
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - in: 0805
Case Code - mm: 2012
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 796 kHz
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99