L0603C1R0MSMST

80-L0603C1R0MSMST
L0603C1R0MSMST

Mfr.:

Description:
Power Inductors - SMD 0603 1uH 20% 25mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.820

Stock:
3.820 Can Dispatch Immediately
Quantities greater than 3820 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,181 € 0,18 €
0,149 € 1,49 €
0,138 € 3,45 €
0,109 € 10,90 €
0,101 € 25,25 €
0,085 € 85,00 €
0,077 € 192,50 €
Full Reel (Order in multiples of 4000)
0,065 € 260,00 €
0,061 € 488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0603 (1608 metric)
Shielded
1 uH
20 %
25 mA
600 mOhms
- 40 C
+ 85 C
35
70 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
L-SMS
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Unit Weight: 3,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99