L0402CR47KSMST

80-L0402CR47KSMST
L0402CR47KSMST

Mfr.:

Description:
Power Inductors - SMD 0402 0.47uH 10% 10mA

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.990

Stock:
9.990 Can Dispatch Immediately
Quantities greater than 9990 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,37 € 0,37 €
0,312 € 3,12 €
0,289 € 7,23 €
0,223 € 22,30 €
0,212 € 53,00 €
0,164 € 164,00 €
0,146 € 365,00 €
0,134 € 670,00 €
Full Reel (Order in multiples of 10000)
0,126 € 1.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
0402 (1005 metric)
Shielded
470 nH
10 %
10 mA
700 mOhms
- 55 C
+ 125 C
20
80 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
L-SMS
Reel
Cut Tape
MouseReel
Application: Commercial
Brand: KEMET
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Multilayer
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.