GL-2060M

80-GL-2060M
GL-2060M

Mfr.:

Description:
Power Line Filters 250VAC 6A -25 / +55C Metal Box

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,87 € 49,87 €
40,69 € 325,52 €
38,80 € 931,20 €
37,10 € 2.077,60 €
36,58 € 3.804,32 €
36,00 € 9.216,00 €
504 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
Noise Filter
250 VAC
6 A
Panel Mount
Solder Terminal
500 uA
GL
Bulk
60 Hz
Brand: KEMET
Compliance: UL; CSA; TUV
Height: 38 mm
Length: 82 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 8
Subcategory: Power Condition
Width: 56 mm
Part # Aliases: UNFGL2060MXXXX
Unit Weight: 205 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8543900000
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.