GL-2060C

KEMET
80-GL-2060C
GL-2060C

Mfr.:

Description:
Power Line Filters 250V 6A 300mOhms 1 Phase Solder Term

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,22 € 28,22 €
23,91 € 239,10 €
20,31 € 507,75 €
19,26 € 1.926,00 €
18,79 € 4.697,50 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
Noise Filter
250 VAC, 250 VDC
6 A
Panel Mount
Solder Lug
500 uA
GL
Bulk
Brand: KEMET
Compliance: CSA; TUV; UL; VDE
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Height: 26 mm
Length: 67 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Width: 52 mm
Unit Weight: 55 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8543900000
USHTS:
8548000000
ECCN:
EAR99

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.