GL-2030F

80-GL-2030F
GL-2030F

Mfr.:

Description:
Power Line Filters 250VAC 3A -25 / +55C Solder Term

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,12 € 20,12 €
16,43 € 164,30 €
15,08 € 377,00 €
14,47 € 723,50 €
13,91 € 1.391,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
Noise Filter
250 VAC
3 A
Panel Mount
Solder Terminal
500 uA
GL
Bulk
60 Hz
Brand: KEMET
Compliance: UL; CSA; TUV
Height: 26 mm
Length: 52 mm
Maximum Operating Temperature: + 55 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 25
Subcategory: Power Condition
Width: 52 mm
Part # Aliases: UNFGL2030FXXXX
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.