FYL0H103ZF

KEMET
80-FYL0H103ZF
FYL0H103ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 803

Stock:
803
Can Dispatch Immediately
On Order:
2.000
Expected 3/8/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,43 € 14,30 €
1,16 € 58,00 €
1,08 € 108,00 €
1,03 € 515,00 €
0,946 € 946,00 €
0,834 € 1.668,00 €
0,813 € 4.878,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
10000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11 mm (0.433 in)
5 mm
1000 Hour
300 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 884 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FY Supercapacitors

KEMET FY Supercapacitors feature a 5.5VDC operating voltage (maximum) and operate in a wide temperature range of -25°C to +70°C. These maintenance-free devices are also known as electric double-layer capacitors (EDLCs). The FY series offers high reliability against liquid leakage. KEMET FY Supercapacitors are suited for low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.

Supercapacitors

KEMET Supercapacitors are designed for high-energy storage applications and consist of four basic form factors: molded, chip, can, and radial through-hole. These superconductors offer rapid charging/discharging within seconds, open failure mode to eliminate short circuits, easy installation with automatic mounting, and pick-and-place capability. KEMET Supercapacitors approach infinite charge/discharge cycles with very little deterioration of capacitance or cycle life and are maintenance-free. Typical applications include a real-time clock, energy harvesting, test equipment, and industrial control.