FYD0H473ZF

KEMET
80-FYD0H473ZF
FYD0H473ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.776

Stock:
1.776 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,69 € 16,90 €
1,54 € 77,00 €
1,49 € 149,00 €
1,38 € 690,00 €
1,32 € 1.320,00 €
1,25 € 2.500,00 €
1,22 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
47000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
11.5 mm (0.453 in)
8.5 mm
1000 Hour
220 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FY
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532100000
USHTS:
8532290040
JPHTS:
8532100006
KRHTS:
8532100000
BRHTS:
85321000
ECCN:
EAR99