FT0H474ZF

KEMET
80-FT0H474ZF
FT0H474ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 69

Stock:
69
Can Dispatch Immediately
On Order:
1.600
Expected 6/29/2026
3.600
1.200
Expected 9/7/2026
2.400
Expected 9/9/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,70 € 4,70 €
3,42 € 34,20 €
3,10 € 155,00 €
2,72 € 272,00 €
2,69 € 1.076,00 €
2,49 € 4.980,00 €
5.200 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
470000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
16.5 mm (0.65 in)
13 mm
1000 Hour
6.5 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
13 mm
FT
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 5,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99