FS1B505ZF

KEMET
80-FS1B505ZF
FS1B505ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 12V 5F -20/80% LS=20mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,93 € 78,93 €
66,24 € 662,40 €
64,39 € 3.863,40 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
5 F
12 VDC
Radial
20 mm (0.787 in)
44.8 mm (1.764 in)
60 mm
1000 Hour
4 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 20
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FS Supercapacitors

KEMET FS Supercapacitors feature operating voltages of 5.5VDC, 11VDC, and 12VDC and a wide temperature range of -25°C to +70°C. These supercapacitors are also known as electric double-layer capacitors (EDLCs). The FS series is maintenance free, lead free, and RoHS compliant. KEMET FS Supercapacitors also provide high reliability against liquid leakage. Typical applications include low-voltage DC hold-up such as embedded microprocessor systems with flash memory.