FS1A474ZF

KEMET
80-FS1A474ZF
FS1A474ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 11V .47F -20/80% LS=10.16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,19 € 20,19 €
15,45 € 154,50 €
12,56 € 628,00 €
12,12 € 1.212,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
470000 uF
11 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
25.5 mm
1000 Hour
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
8532290001
ECCN:
EAR99