FS(100)-80X80T2900

KEMET
80-FS10080X80T2900
FS(100)-80X80T2900

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding FS FLEX SHEET 80x80x0.1mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,89 € 3,89 €
2,95 € 29,50 €
2,72 € 68,00 €
2,45 € 245,00 €
2,30 € 690,00 €
2,25 € 1.125,00 €
2,19 € 2.190,00 €
2,16 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Sheets
Absorber Sheets & Tiles
Adhesive
80 mm
80 mm
0.1 mm
FS
Bulk
Brand: KEMET
Material: Metal
Factory Pack Quantity: 100
Subcategory: EMI/RFI
Tradename: Flex Suppressor
Part # Aliases: UFSFS0010FT290
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
7326908688
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Noise Suppression Sheets

KEMET Noise Suppression Sheets FLEX SUPPRESSOR® are effectively designed for high-frequency noise generated from electronic devices. These sheets are available in a broad range of frequencies, from the MHz band to the GHz band, and there's virtually no limitation to where they can be used. KEMET Noise Suppression Sheets FLEX SUPPRESSOR can be easily trimmed into any shape for ease of installation.

5G Cellular Products

KEMET Electronics 5G Cellular Products offer a variety of components for 5G applications and cellular networks. The product offering includes high-reliability components that can withstand high temperatures and harsh conditions found in 5G base stations. Capacitors and inductors are available in small case sizes and are ideal for smartphones and handheld 5G devices. Film technology components are designed for high-density 5G power supply requirements. KEMET 5G Cellular Products are suitable for both indoor and outdoor conditions.

5G Noise Suppression Sheets

KEMET 5G Noise Suppression Sheets offer a 3GHz to 40GHz frequency range, 0.1mm to 1mm thickness, and 240mm x 240mm dimensions. These sheets suppress electromagnetic waves and resonance, limiting the noise generated from the electronic devices. KEMET 5G Noise Suppression Sheets can mitigate quasi-microwave range interference inside FM radios, digital TVs, and optical transceivers.