FS0H473ZF

KEMET
80-FS0H473ZF
FS0H473ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V .047F -20/80% LS=5.08mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,67 € 2,67 €
1,86 € 18,60 €
1,54 € 77,00 €
1,44 € 144,00 €
1,23 € 615,00 €
1,18 € 944,00 €
1,14 € 2.736,00 €
1,12 € 6.272,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
47000 uF
5.5 VDC
Radial
5.08 mm (0.2 in)
13 mm (0.512 in)
8.5 mm
1000 Hour
40 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.4 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 2,600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99

FS Supercapacitors

KEMET FS Supercapacitors feature operating voltages of 5.5VDC, 11VDC, and 12VDC and a wide temperature range of -25°C to +70°C. These supercapacitors are also known as electric double-layer capacitors (EDLCs). The FS series is maintenance free, lead free, and RoHS compliant. KEMET FS Supercapacitors also provide high reliability against liquid leakage. Typical applications include low-voltage DC hold-up such as embedded microprocessor systems with flash memory.