FS0H105ZF

KEMET
80-FS0H105ZF
FS0H105ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200
Can Dispatch Immediately
On Order:
350
Expected 8/28/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,70 € 6,70 €
5,02 € 50,20 €
4,44 € 222,00 €
4,10 € 410,00 €
3,76 € 1.880,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
1 F
5.5 VDC
Radial
10.16 mm (0.4 in)
28.5 mm (1.122 in)
14 mm
1000 Hour
7 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
FS
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Lead Diameter: 0.6 mm
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 50
Subcategory: Capacitors
Type: Cylindrical
Unit Weight: 14,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
BRHTS:
85321000
ECCN:
EAR99