FMU0H334ZF

KEMET
80-FMU0H334ZF
FMU0H334ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 733

Stock:
733
Can Dispatch Immediately
On Order:
400
Expected 8/14/2026
400
Expected 8/17/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
2,18 € 21,80 €
1,81 € 90,50 €
1,53 € 153,00 €
1,52 € 608,00 €
1,43 € 1.716,00 €
1,38 € 2.760,00 €
10.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
3,09 €
Min:
1

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
330000 uF
5.5 VDC
Radial
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 105 C
FMU
AEC-Q200
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Part # Aliases: USCFMU0H334Z00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Qualified SuperCapacitors

KEMET AEC-Q200 Qualified SuperCapacitors include the FMD, FMU, FU0H, and FXU series that deliver 1000 hours at +85°C/85% RH-rated voltage. These supercapacitors are qualified to an automotive testing protocol, subjected to PPAP/PSW and change control, and manufactured in an ISO TS 16949-certified plant. The FMD and FU0H supercapacitors are intended for power backup in automotive applications. The FMU series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are designed for high-temperature automotive applications up to +105°C. The FU0H series offers a higher lifetime rating with up to 4000 hours. The AEC-Q200-qualified supercapacitors are ideal for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.