FMD0H334ZF

KEMET
80-FMD0H334ZF
FMD0H334ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 5.5Vol 0.33F 20/+80% 85C ESR=25Ohm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 485

Stock:
485
Can Dispatch Immediately
On Order:
400
Expected 5/4/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
1,93 € 19,30 €
1,59 € 79,50 €
1,34 € 134,00 €
1,27 € 508,00 €
1,25 € 1.500,00 €
1,19 € 2.380,00 €
1,16 € 6.032,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
330000 uF
5.5 VDC
Radial
14 mm
9 mm
1000 Hour
25 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 40 C
+ 85 C
15 mm
FMD
AEC-Q200
Bulk
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Type: Flat Rectangular
Part # Aliases: USCFMD0H334Z00
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8532290000
CNHTS:
8532290000
USHTS:
8532290040
ECCN:
EAR99

AEC-Q200 Qualified SuperCapacitors

KEMET AEC-Q200 Qualified SuperCapacitors include the FMD, FMU, FU0H, and FXU series that deliver 1000 hours at +85°C/85% RH-rated voltage. These supercapacitors are qualified to an automotive testing protocol, subjected to PPAP/PSW and change control, and manufactured in an ISO TS 16949-certified plant. The FMD and FU0H supercapacitors are intended for power backup in automotive applications. The FMU series supercapacitors, also known as Electric Double-Layer Capacitors (EDLCs), are designed for high-temperature automotive applications up to +105°C. The FU0H series offers a higher lifetime rating with up to 4000 hours. The AEC-Q200-qualified supercapacitors are ideal for use in low-voltage DC hold-up applications such as embedded microprocessor systems with flash memory.