FM0V104ZF

KEMET
80-FM0V104ZF
FM0V104ZF

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3.5V .1F -20/+80% LS=5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 994

Stock:
994
Can Dispatch Immediately
On Order:
1.000
Expected 10/5/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,09 € 2,09 €
1,43 € 14,30 €
1,17 € 58,50 €
1,08 € 108,00 €
0,946 € 473,00 €
0,903 € 903,00 €
0,851 € 1.702,00 €
0,831 € 4.155,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
100000 uF
3.5 VDC
Radial
5 mm (0.197 in)
11.5 mm
10.5 mm
1000 Hour
100 Ohms
- 20 %, + 80 %
Vertical
EDLC / Supercaps
- 25 C
+ 70 C
11.5 mm
FM
Bulk
Brand: KEMET
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Type: Flat Rectangular
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FM Supercapacitors

KEMET FM Supercapacitors, also known as electric double-layer capacitors (EDLCs), are designed for high-energy storage applications. These supercapacitors are capable of producing 3.5VDC, 5.5VDC, and 6.5VDC voltages. The capacitors operate in a wide range of temperatures from -25°C to +70°C (all types except FMR) and -40°C to +85°C (FMR type). KEMET FM Supercapacitors are maintenance free and highly reliable against liquid leakage. The series comes in a rectangular case with leads that can be transverse-mounted.