FLLE2003APDD

KEMET
80-FLLE2003APDD
FLLE2003APDD

Mfr.:

Description:
Power Line Filters Single Phase 300V 3A Chassis Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,16 € 15,16 €
12,37 € 123,70 €
11,81 € 283,44 €
11,07 € 531,36 €
9,98 € 1.197,60 €
9,74 € 2.571,36 €
9,50 € 4.788,00 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
300 VAC
3 A
Chassis Mount
Wire
370 uA
FLLE2 - P
Bulk
60 Hz
Brand: KEMET
Capacitance: 4700 pF
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Height: 19 mm
Inductance: 2.5 mH
Length: 70 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 24
Subcategory: Power Condition
Width: 45 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

Single-Phase Plastic Box EMI-RFI Filters

KEMET Single-Phase Plastic Box EMI-RFI Filters cover single-phase EMC requirements with various characteristics and a 6A to 30A current range. These general-purpose filters feature a chassis mount for fast mounting and a metal case containing self-extinguishing resin. The single-phase filters have fast-on or screw terminals and are available with flexible wire connections. In addition, medical versions of these filters are available without Y-capacitors for no leakage current. Typical applications for the single-phase, chassis-mount filters from KEMET include industrial power supplies, office equipment, consumer goods, and medical equipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.