FLLDU200A026I0

80-FLLDU200A026I0
FLLDU200A026I0

Mfr.:

Description:
Power Line Filters 440V 200A W/ M32 METRIC NUT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Quantities greater than 8 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
188,31 € 188,31 €
173,51 € 1.561,59 €
167,36 € 4.518,72 €
167,35 € 9.036,90 €
108 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
EMC Power Line Filter
440 VAC, 750 VDC
200 A
Chassis Mount
Screw
FLLD
Bulk
Brand: KEMET
Capacitance: 1 uF, 1 uF
Compliance: UL; IEC/EN
Length: 185 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Part # Aliases: LLDU200A026I0
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.