FLLDU100A026I0

KEMET
80-FLLDU100A026I0
FLLDU100A026I0

Mfr.:

Description:
Power Line Filters 440V W/ M32 METRIC NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
120,46 € 120,46 €
105,83 € 952,47 €
102,05 € 2.755,35 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
440 VAC, 750 VDC
100 A
Chassis Mount
Screw
FLLD
Bulk
50 Hz, 60 Hz
Brand: KEMET
Capacitance: 1 uF, 1 uF
Compliance: UL; IEC/EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MK
Length: 180 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

FLLD Series High Performance EMI Filters

KEMET FLLD Series High-Performance EMI Filters are general-purpose, compact filters with terminal blocks for quick installation in industrial equipment. The FLLD Series is optimized in geometry, with high insertion-loss characteristics. KEMET FLLD Series Filters are suitable for switch-mode power supplies, robotics, battery chargers, converters, UPS machines, and other industrial applications.