FLLDU040A026I0

KEMET
80-FLLDU040A026I0
FLLDU040A026I0

Mfr.:

Description:
Power Line Filters 440V 40A W/ M32 METRIC NUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,69 € 138,69 €
117,98 € 1.061,82 €

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
440 VAC, 750 VDC
40 A
Chassis Mount
Screw
FLLD
Bulk
50 Hz, 60 Hz
Brand: KEMET
Capacitance: 1 uF, 1 uF
Compliance: UL; IEC/EN
Length: 166 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power Line Filters
Factory Pack Quantity: 9
Subcategory: Power Condition
Part # Aliases: LLDU040A026I0
Unit Weight: 744,207 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Single- & Three-Phase EMI-RFI Filters

KEMET Single-, Three-, and Three-Phase + Neutral EMC requirements with a wide variety of characteristics. These filters achieve excellent attenuation characteristics in a compact size. The filters are optimized for both common and normal mode noise, and the filters come in different voltage and current ratings. Typical applications for these KEMET filters include general electronic and industrial equipment.

FLLD Series High Performance EMI Filters

KEMET FLLD Series High-Performance EMI Filters are general-purpose, compact filters with terminal blocks for quick installation in industrial equipment. The FLLD Series is optimized in geometry, with high insertion-loss characteristics. KEMET FLLD Series Filters are suitable for switch-mode power supplies, robotics, battery chargers, converters, UPS machines, and other industrial applications.